Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No11.99.6218
Order Code2444240
Also Known AsGTIN UPC EAN: 7611990127993
Technical Datasheet
390 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.620 |
10+ | €6.030 |
25+ | €5.480 |
Price for:Each
Minimum: 1
Multiple: 1
€8.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No11.99.6218
Order Code2444240
Also Known AsGTIN UPC EAN: 7611990127993
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
11.99.6218 is a high-quality computer cable engineered for secure and reliable data transmission Featuring a 9-way D subminiature plug on one end and a matching 9-way D subminiature socket on the other, this cable is ideal for connecting computer peripherals, monitors, and other devices in professional and industrial applications. Its 6ft (1.8m) length and neutral beige finish ensure both functionality and a professional appearance.
- 9-way D subminiature connectors: ensures secure, stable connections for reliable data transmission
- 6ft / 1.8m length: provides ample cable reach for flexible device connectivity
- Neutral beige finish: offers a professional look that blends well in various setups
- Durable construction: built to withstand regular use in demanding computing environments
- Optimized signal integrity: designed to minimize signal loss and maintain performance
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
6ft
Jacket Colour
Beige
SVHC
No SVHC (07-Jul-2017)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09