Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No14-10PK
Order Code2078339
Technical Datasheet
Supply Voltage2.47V
Lamp Base TypeMiniature Screw
Bulb SizeG-3 1/2
MSCP0.5
Average Bulb Life15h
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
2.47V
Bulb Size
G-3 1/2
Average Bulb Life
15h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Miniature Screw
MSCP
0.5
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587