Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No20T6-1/2F-130V
Order Code1158582
Technical Datasheet
Supply Voltage130V
Lamp Base TypeIntermediate Screw
Bulb SizeT-6 1/2
MSCP-
Average Bulb Life3000h
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
130V
Bulb Size
T-6 1/2
Average Bulb Life
3000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Intermediate Screw
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392992
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268