Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2148
Order Code1338580
Technical Datasheet
Voltage Rating250VAC
Current Rating10A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 2148
4 Products Found
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Termination Type
Quick Connect
SVHC
No SVHC (17-Dec-2014)
Voltage Rating
250VAC
Connector Mounting
Panel Mount
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876