Print Page
27.793 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.750 |
| 10+ | €0.692 |
| 25+ | €0.643 |
Price for:Each
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No24.243.2
Order Code1698983
Product RangeA-2.107
Technical Datasheet
Connector MountingPCB Mount
Current Rating24A
Voltage Rating60VDC
Contact PlatingSilver Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeA-2.107
SVHCLead (21-Jan-2025)
Product Overview
The 24.243.2 is a 4mm black Test Socket with silver plated brass body and ABS insulation. This socket can be mounted on PCB.
- High reliability
- High stability
- Economical and practical
- 24A max. current
- 30V AC to 60V DC Rated voltage
- ≤0.005ohm Contact Resistance
- ≥500Mohm Insulating Resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement, Power Management, Electronics Design, Electrical, Instrumentation, Hobby & Education, Utilities
Technical Specifications
Gender
Receptacle
Current Rating
24A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
A-2.107
Connector Mounting
PCB Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005