Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2423.
Order Code4598209
Technical Datasheet
Spacer TypeHex
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Outer Diameter6.35mm
Inner Diameter-
Overall Length9.525mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Spacer Type
Hex
Outer Diameter
6.35mm
Overall Length
9.525mm
SVHC
No SVHC (15-Jan-2019)
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Inner Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84812090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484