Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No24X-10PK
Order Code1466378
Technical Datasheet
Supply Voltage24V
Lamp Base TypeTelephone Slide
Bulb SizeT-2
MSCP-
Average Bulb Life8000h
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
24V
Bulb Size
T-2
Average Bulb Life
8000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Telephone Slide
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484