Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No736-135-MT
Order Code2527466
Your Part Number
Technical Datasheet
65 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €150.590 |
| 10+ | €142.180 |
| 25+ | €135.710 |
| 50+ | €129.250 |
| 100+ | €122.790 |
| 250+ | €116.330 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€150.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No736-135-MT
Order Code2527466
Technical Datasheet
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter-
Outside Diameter-
Fastener Material-
Wire Diameter-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Fastener Material
-
Product Range
-
Thread Size - Imperial
-
Body Length
-
Outside Diameter
-
Wire Diameter
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110452