Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-441-RC
Order Code1675548
Product RangeABT
Technical Datasheet
1.544 In Stock
2.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.654 |
25+ | €0.618 |
50+ | €0.585 |
100+ | €0.556 |
250+ | €0.517 |
500+ | €0.494 |
Price for:Each
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-441-RC
Order Code1675548
Product RangeABT
Technical Datasheet
Transducer FunctionSounder
Element TypePiezo
Resonant Frequency4200Hz
Resonant Resistance-
Capacitance0.02µF
External Diameter27mm
External Height0.52mm
Product RangeABT
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
An externally driven device that contains no electronics and requires circuitry to product a tone.
- Reliable and lightweight
- Low power consumption
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Resonant Frequency
4200Hz
Capacitance
0.02µF
External Height
0.52mm
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
-
External Diameter
27mm
Product Range
ABT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499