Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoAR70651
Order Code3712795
Technical Datasheet
Product Range-
Audio Video Connector AMono Receptacle - 6.35mm
Audio Video Connector BXLR Plug
Product Overview
The AR70651 is a XLR Audio Adapter mono phone plug to 3-pin XLR plug. It has nickel-plated zinc head and a POM insulator.
Applications
Audio
Technical Specifications
Product Range
-
Audio Video Connector B
XLR Plug
Audio Video Connector A
Mono Receptacle - 6.35mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038