Print Page
Image is for illustrative purposes only. Please refer to product description.
2.291 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.629 |
50+ | €0.559 |
100+ | €0.457 |
250+ | €0.419 |
500+ | €0.377 |
1500+ | €0.343 |
Price for:Each
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoBC-2404
Order Code2064669
Technical Datasheet
Battery Sizes Accepted2450
No. of Batteries-
Battery Holder Mount-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Battery retainer clip designed for 2450 lithium coin cells
- Contact Material: Phosphor Bronze
- Contact Plating: Nickel
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Battery clip only
Technical Specifications
Battery Sizes Accepted
2450
Battery Holder Mount
-
SVHC
No SVHC (23-Jan-2024)
No. of Batteries
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012