Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoBIOBAG 4X5"
Order Code1812633
Technical Datasheet
Bag TypeDissipative
Length - Imperial5"
Length - Metric127mm
Width - Imperial4"
Width - Metric101.6mm
Film Thickness-
Bag Colour-
Seal TypeHeat Seal
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BIOBAG 4X5" is a 4 x 5-inch Biodegradable ESD Bag, made of polyvinyl alcohol (PVOH)/starch film is inherently static dissipative. The anti-static properties are not temperature and humidity dependant and are not affected by scratching or abrasion. PVOH is a readily biodegradable, water soluble polymer and completely degrades in a composting environment. It has no harmful residues and ultimately biodegrades to naturally occurring substances.
- <0.002s Static charge decay
- <1 x 10¹⁰R/sq Surface resistivity
Applications
Maintenance & Repair
Technical Specifications
Bag Type
Dissipative
Length - Metric
127mm
Width - Metric
101.6mm
Bag Colour
-
Product Range
-
Length - Imperial
5"
Width - Imperial
4"
Film Thickness
-
Seal Type
Heat Seal
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05