Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCH25-2032LF
Order Code2064715
Product RangeMulticomp Pro Battery Holders
Technical Datasheet
11.334 In Stock
3.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.778 |
50+ | €0.691 |
100+ | €0.565 |
250+ | €0.518 |
500+ | €0.467 |
1500+ | €0.425 |
Price for:Each
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCH25-2032LF
Order Code2064715
Product RangeMulticomp Pro Battery Holders
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeMulticomp Pro Battery Holders
SVHCNo SVHC (23-Jan-2024)
Product Overview
This CH25-2032LF is PCB mounting holder for use with lithium coin cells. The cell is held firmly in place by the positive (top) contact. Black PBT housing, nickel-plated nickel over phosphor bronze contacts.
- Battery holder for 20mm coin cell batteries
- Tin plated over nickel phosphor bronze 0.6mm thick contact
- PBT black colour housing
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Portable Devices, Embedded Design & Development, Energy, Electronics, Computer Hardware
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (23-Jan-2024)
No. of Batteries
1
Product Range
Multicomp Pro Battery Holders
Technical Docs (1)
Alternatives for CH25-2032LF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003