Print Page
Image is for illustrative purposes only. Please refer to product description.
4.947 In Stock
3.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.906 |
50+ | €0.805 |
100+ | €0.659 |
250+ | €0.604 |
500+ | €0.544 |
1500+ | €0.494 |
Price for:Each
Minimum: 1
Multiple: 1
€0.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCH28-2032LF
Order Code2064725
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
CH28-2032LF Battery Holder is designed for 20mm coin cell batteries, featuring a single-slot configuration for secure placement. Its surface-mount design (SMD) allows for easy integration into circuit boards, ensuring reliable connections and compact assembly. This holder provides durability and ease of use, making it ideal for powering small electronic devices and ensuring consistent battery performance in various applications.
- Battery holder for 20mm coin cell batteries
- Gold plated over nickel phosphor bronze 0.25mm thick contact
- LCP + 30% GF white colour housing
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
SMD
SVHC
No SVHC (23-Jan-2024)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Alternatives for CH28-2032LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814