Print Page
Image is for illustrative purposes only. Please refer to product description.
2.792 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.430 |
10+ | €1.220 |
25+ | €0.952 |
50+ | €0.779 |
100+ | €0.714 |
500+ | €0.659 |
Price for:Each
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLB300RTP + SPC125
Order Code1175500
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColourRed
Lens Diameter7.11mm
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CLB300RTP + SPC125 is a red transparent low profile Combined Lens/Mount made of polycarbonate (PC), with 180° beam angle and dome shape. This combined lens and mount provides increased apparent brightness, wider viewing angle and added protection. Snap-in lens/mount from front and whilst holding this in position insert the LED from the back. Suitable for use with standard 5mm T-1-3/4 LEDs.
- 1/4" Panel thickness
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Contents
Lens/mount, Spacer.
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Lens Type
-
LED Lens Colour
Red
Lens Shape
Dome
Product Range
-
Beam Type
-
Lens Diameter
7.11mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for CLB300RTP + SPC125
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000615