Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCN04242
Order Code3713386
Technical Datasheet
Product Range-
Audio Video Connector AMono Receptacle - 6.35mm
Audio Video Connector BXLR Plug
Alternatives for CN04242
1 Product Found
Product Overview
The CN04242 is a 3-position Audio/video Adaptor comes with a XLR plug and 6.35 jack plug on either end. This cable mountable connector has nickel-plated copper contacts and a POM insulator.
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Product Range
-
Audio Video Connector B
XLR Plug
Audio Video Connector A
Mono Receptacle - 6.35mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038