Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.790 |
15+ | €0.728 |
100+ | €0.689 |
500+ | €0.512 |
1000+ | €0.486 |
Price for:Each
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCP-L3
Order Code1440015
Technical Datasheet
Shaft TypeFlatted Shaft
Shaft Diameter-
Knob Material-
Knob / Dial StyleSlide with Indicator Line
Knob Diameter-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The CP-L3 is a 14 x 11mm Slider Knob with indicator line.
- Black colour
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shaft Type
Flatted Shaft
Knob Material
-
Knob Diameter
-
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
-
Knob / Dial Style
Slide with Indicator Line
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001217