Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoDSI-EV16S-NC
Order Code2373836
Product RangeMP EV Connectivity
Technical Datasheet
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.480 |
5+ | €82.230 |
Price for:Each
Minimum: 1
Multiple: 1
€86.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDSI-EV16S-NC
Order Code2373836
Product RangeMP EV Connectivity
Technical Datasheet
EV Connector StandardType 1
GenderSocket
Contact GenderSocket
No. of Contacts5 Contact
Current Rating16A
Voltage Rating240VAC
IP RatingIP44
EV Charging LevelLevel 2
Cable Length-
Contact TerminationScrew
Product RangeMP EV Connectivity
SVHCNo SVHC (16-Jul-2019)
Product Overview
The DSI-EV16S-NC is an electric-vehicle Charging Socket made of PC/copper alloy. This cable mount socket has hinged lid and screw termination. The socket was designed according to the standard of SAE J1772- 2010.
- 16A Rated current
- 240V Rated voltage
- IP44 Protection rating
- 500MΩ Insulation resistance
- 0.055 ±0.005Ω Contact resistance
- -30 to 60°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automotive, Transportation, Energy, Electric Vehicle (EV) Charging
Technical Specifications
EV Connector Standard
Type 1
Contact Gender
Socket
Current Rating
16A
IP Rating
IP44
Cable Length
-
Product Range
MP EV Connectivity
Gender
Socket
No. of Contacts
5 Contact
Voltage Rating
240VAC
EV Charging Level
Level 2
Contact Termination
Screw
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255372