Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoDSIEC2F-EV32S-NC
Order Code2373843
Product RangeMP EV Connectivity
21 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €126.280 |
5+ | €120.070 |
Price for:Each
Minimum: 1
Multiple: 1
€126.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDSIEC2F-EV32S-NC
Order Code2373843
Product RangeMP EV Connectivity
EV Connector StandardType 2
Contact GenderSocket
No. of Contacts7 Contact
Current Rating32A
Voltage Rating240VAC
IP RatingIP54
EV Charging LevelLevel 2
Cable Length-
Contact TerminationScrew
Product RangeMP EV Connectivity
SVHCNo SVHC (16-Jul-2019)
Product Overview
DSIEC2F-EV32S-NC Charging Receptacle is a Type 2 EV charging receptacle designed for electric vehicles. It features 7 contacts, supports up to 240 VAC and 32 A, and is rated IP54 for protection against dust and water ingress. It is suitable for Level 2 charging applications.
- Supports up to 32A, allowing for efficient and rapid charging
- Operates at 240 VAC, compatible with various electric vehicle charging standards
- Standardized for use with many electric vehicles and charging stations
- IP54 rating ensures protection against dust and water, enhancing durability
- Provides optimal charging speed for home or commercial use
Technical Specifications
EV Connector Standard
Type 2
Contact Gender
Socket
Current Rating
32A
IP Rating
IP54
Cable Length
-
Product Range
MP EV Connectivity
Gender
Receptacle
No. of Contacts
7 Contact
Voltage Rating
240VAC
EV Charging Level
Level 2
Contact Termination
Screw
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45