Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €21.540 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€21.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDYC200-02-C100-9-T-M
Order Code1521257
Technical Datasheet
Safety CategoryClass 100
Glove StyleFull
Glove SizeM
Glove ColourWhite
Glove MaterialRubber
Product Range-
Gender-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DYC200-02-C100-9-T-M is a medium size Gloves made of natural pure latex of highest quality compounded in-house from formulation and process consistency. It offers superior resistance to dilute acids and alkalis, abrasive force and tearing. With a provision of elasticity, this glove provides optimal tactile sensitivity, long-term comfort and dexterity. This class 100 glove shows significantly low extractable level. It is applicable in class 100 or better cleanrooms where critical applications are to be carried out. It is ideal for the disk-drive and related industries.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Safety Category
Class 100
Glove Size
M
Glove Material
Rubber
Gender
-
Glove Style
Full
Glove Colour
White
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:40151900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.691728