Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €52.350 |
5+ | €48.220 |
10+ | €43.620 |
25+ | €39.830 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€52.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for HTC210M
2 Products Found
Product Overview
HTC210M is a fuseholder is designed for 5 x 20mm fuses and features a clip style for secure mounting. It is intended for PCB mounting with a through-hole design and is made from brass with a tin-plated finish, offering durability and reliable conductivity.
- Designed for 5 x 20mm fuses for standard protection applications
- Clip style ensures secure fuse retention
- PCB mountable with through-hole design for stable installation
- Brass material with tin plating provides excellent conductivity and corrosion resistance
- Ideal for use in circuit protection and electrical devices
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
5mm
No. of Fuses
1Fuses
Voltage Rating VAC
-
Fuse Current
6.3A
Holder Terminals
Pin
Product Range
-
Voltage Rating VDC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06