Print Page
Image is for illustrative purposes only. Please refer to product description.
1.459 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
10+ | €1.630 |
25+ | €1.270 |
50+ | €1.040 |
100+ | €0.952 |
500+ | €0.879 |
Price for:Each
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoL24R3000K2P2
Order Code1208856
Technical Datasheet
LED ColourGreen, Orange
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle118°
Lens ShapeRound
Forward Current / ColourO 30mA, G 30mA
Luminous Intensity / ColourO 9.7mcd, G 8.3mcd
Forward Voltage / ColourO 2.1V, G 2.1V
Wavelength / ColourO 635nm, G 567nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The L24R3000K2P2 is a 3mm (Green)/(Orangey-Red) colour Bi-colour LED with white diffused lens. It has two diodes connected in inverse parallel. AC operation gives a third intermediate colour, example: red + green gives orange. It provides high light output and uniform match for two colours. The L2XR3000 series reliable and rugged led requires low current.
- Bicolour LEDs have two diodes connected in inverse parallel
- AC operation gives a third intermediate colour, example: red + green gives orange
- High light output and uniform match for two colours
- Low current requirements
- Reliable and rugged
- IC compatible
- Green Die 567nm
- Orangey/Red Die 635nm
Applications
LED Lighting, Automation & Process Control, Automotive Systems, Industrial Automation Control, Signalling
Notes
The 635nm die falls between true Red (660nm) and true Orange (610nm) on the spectrum.
Technical Specifications
LED Colour
Green, Orange
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Colour
O 9.7mcd, G 8.3mcd
Wavelength / Colour
O 635nm, G 567nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
118°
Forward Current / Colour
O 30mA, G 30mA
Forward Voltage / Colour
O 2.1V, G 2.1V
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161