Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-20-00-ST-DIP
Order Code2843531
Technical Datasheet
542 In Stock
17.280 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.440 |
10+ | €0.388 |
50+ | €0.323 |
100+ | €0.276 |
200+ | €0.242 |
Price for:Each
Minimum: 1
Multiple: 1
€0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-20-00-ST-DIP
Order Code2843531
Technical Datasheet
Connector Type-
Product Overview
MC-254-20-00-ST-DIP is a high-quality wire-to-board pin header designed for reliable electrical connectivity in various electronic applications. Featuring a dual-row configuration with 20 contacts and a standard 2.54mm pitch, this through-hole DIP header is ideal for PCB assembly, offering robust mechanical strength and secure connections in both prototyping and production environments.
- 2.54mm pitch: standard spacing ensures compatibility with a wide range of PCBs
- Dual-row configuration: 20 contacts in 2 rows support complex circuit connections
- Wire-to-board design: provides secure, reliable connectivity between wires and board components
- Through-hole mounting: offers enhanced mechanical stability and durability
- DIP style: ideal for both prototyping and mass production electronic assemblies
Technical Specifications
Connector Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004