Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC-RP002-WHT
Order Code2445370
Technical Datasheet
For Use WithCompatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+
External Height30mm
External Width95mm
External Depth62mm
Enclosure MaterialABS
Body ColourWhite
Product Range-
Product Overview
The MC-RP002-WHT is a white colour enclosure used with Raspberry Pi 2, Model B and Model B+. This stylish case complements the Raspberry Pi computer and has many design features intended to utilise the wide capabilities of the Raspberry Pi.
- Two piece construction, base and cover, moulded in a lightly textured ABS plastic
- Cover features two mounting positions for the camera
- Cable access slots for the camera and screen
- Base has side clips to locate the Raspberry Pi board to operate
- Four rubber feet attached to base of enclosure and two screw slots for mounting
- Cover can be easily removed without unplugging the cables
- Access holes on enclosure help user to view the operation of LED
- Vented base to allow clear air flow
Technical Specifications
For Use With
Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+
External Width
95mm
Enclosure Material
ABS
Product Range
-
External Height
30mm
External Depth
62mm
Body Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287