Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.310 |
| 3+ | €14.500 |
Price for:Each
Minimum: 1
Multiple: 1
€15.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001574
Order Code2759148
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size84.9mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM9.8CFM
Flow Rate - Imperial9.8CFM
Flow Rate - Metric16.66m³/h
Noise Rating17.1dBA
Power Rating300mW
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating25mA
IP RatingIP56
Air Flow - m3/min0.27m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001574 from Multicomp is an IP56 rated dustproof and waterproof axial fan. It has dimension of Ø 84.9 x 15.4mm and weight of 45g.
- Supply voltage is 12VDC
- 2200rpm speed and 9.8CFM airflow
- 2 ball bearing
- Static pressure is 0.05inch-H2O
- Noise is 17.1dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
84.9mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
9.8CFM
Noise Rating
17.1dBA
Rated Speed
2200rpm
Current Rating
25mA
Air Flow - m3/min
0.27m³/min
SVHC
To Be Advised
Fan Frame Type
Circular
Voltage Type
DC
External Depth
15mm
Air Flow - CFM
9.8CFM
Flow Rate - Metric
16.66m³/h
Power Rating
300mW
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (1)
Alternatives for MC001574
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047