Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.770 |
| 3+ | €21.630 |
Price for:Each
Minimum: 1
Multiple: 1
€22.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001612
Order Code2759115
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeCircular
Fan Frame Size84.9mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial9.8CFM
Air Flow - CFM9.8CFM
Flow Rate - Metric16.66m³/h
Noise Rating17.1dBA
Power Rating480mW
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP RatingIP68
Air Flow - m3/min0.27m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001612 from Multicomp is an IP68 rated dustproof and waterproof axial fan. It has dimension of Ø 84.9 x 15.4mm and weight of 45g.
- Supply voltage is 12VDC
- 2200rpm speed and 9.8CFM airflow
- 2 ball bearing
- Static pressure is 0.05inch-H2O
- Noise is 17.1dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
84.9mm
Bearing Type
Ball Bearing
Air Flow - CFM
9.8CFM
Noise Rating
17.1dBA
Rated Speed
2200rpm
Current Rating
40mA
Air Flow - m3/min
0.27m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Circular
External Depth
15mm
Flow Rate - Imperial
9.8CFM
Flow Rate - Metric
16.66m³/h
Power Rating
480mW
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Alternatives for MC001612
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047