Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.680 |
3+ | €19.650 |
10+ | €19.260 |
20+ | €18.860 |
50+ | €18.470 |
Price for:Each
Minimum: 1
Multiple: 1
€20.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001654
Order Code2759156
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial39.5CFM
Air Flow - CFM39.5CFM
Noise Rating28dBA
Flow Rate - Metric67.15m³/h
Power Rating-
Rated Speed2400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min1.12m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001654 from Multicomp is GR487 rated dustproof and waterproof axial fan for salt spray environment. It has dimension of 92mm x 92mm x 25mm and weight of 99g. Typical application includes telecom/inverter/outdoor LED lighting.
- Supply voltage is 12VDC
- 2400rpm speed and 39.5CFM airflow
- 2 ball bearing
- Static pressure is 0.1inch-H2O
- Noise is 28dBA
- Meets GR-487-CORE(2000), section3.34.1 salt fog test procedure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Air Flow - CFM
39.5CFM
Flow Rate - Metric
67.15m³/h
Rated Speed
2400rpm
Current Rating
-
Air Flow - m3/min
1.12m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
39.5CFM
Noise Rating
28dBA
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106141