Print Page
Image is for illustrative purposes only. Please refer to product description.
917 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.370 |
| 5+ | €11.430 |
| 10+ | €10.000 |
Price for:Each
Minimum: 1
Multiple: 1
€12.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001817
Order Code2770436
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPI (Polyimide) Film
Adhesive Type-
Tape ColourAmber
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.74"
Tape Width - Metric19mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC001817 general purpose polyimide (PI) tape is a high-performance adhesive tape made from polyimide film, known for its excellent heat resistance and electrical insulating properties. With a width of 19 mm and length of 33 meters, this amber-coloured tape is perfect for use in various applications, including electronics, insulation, and masking during high-temperature processes. Versatile for a range of applications such as masking, insulation, and protection during soldering or painting.
- Ideal for high-temperature applications, with a heat-resistant polyimide backing
- Provides excellent electrical insulation properties, suitable for electronic components
- Offers strong adhesion and tear resistance, ensuring a long-lasting solution
- 33 meters of tape, perfect for extended use in industrial or DIY projects
Technical Specifications
Tape Type
General Purpose
Adhesive Type
-
Tape Length - Metric
33m
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
PI (Polyimide) Film
Tape Colour
Amber
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.74"
Product Range
-
Technical Docs (1)
Alternatives for MC001817
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072