Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.960 |
10+ | €31.920 |
Price for:Each
Minimum: 1
Multiple: 1
€34.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002570
Order Code2854860
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourTransparent
Volume-
Weight250g
Product Range-
SVHCTo Be Advised
Product Overview
This is a two-part, optically clear polyurethane resin formulated for potting and encapsulation of electronics to protect from the environment. The cured resin system is semi-rigid and durable with a clear finish making it ideally suited to LED applications.
- Optically Clear PU Resin
- Ideal for LEDs / Electronics
- UV resistant
- Protects from Environment
- Ready to Mix 250G Pack
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Transparent
Weight
250g
SVHC
To Be Advised
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39095090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106594