Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC002722
Order Code2907945
Your Part Number
Technical Datasheet
397 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.30 |
| 10+ | €3.94 |
| 25+ | €3.78 |
| 50+ | €3.70 |
| 100+ | €3.63 |
Price for:Each
Minimum: 1
Multiple: 1
€4.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002722
Order Code2907945
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Connector BUSB Type B Plug
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC002722 USB cable is a high-quality connection solution featuring a USB Type A plug on one end and a USB Type B plug on the other. With a length of 1.8meters (5.9feet), this USB 2.0-compliant cable supports reliable data transfer and power delivery, making it ideal for connecting devices like printers, scanners, and external hard drives to computers.
- USB Type A to Type B connectors ensure compatibility with many devices and peripherals
- USB 2.0 compliance supports data transfer rates up to 480Mbps for efficient communication
- 1.8m (5.9ft) length offers flexibility and convenience for device placement
- Durable black outer jacket protects against wear and tear, ensuring long-term use
- Plug-and-play design enables quick and easy connection without additional drivers or software
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
1.8m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068946