Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC002728
Order Code2907951
Your Part Number
Technical Datasheet
741 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.82 |
| 10+ | €3.64 |
| 25+ | €3.52 |
| 50+ | €3.23 |
| 100+ | €3.13 |
Price for:Each
Minimum: 1
Multiple: 1
€3.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002728
Order Code2907951
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Grey
Product Range
-
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545