Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.780 |
10+ | €2.910 |
25+ | €2.520 |
50+ | €2.290 |
100+ | €2.040 |
Price for:Each
Minimum: 1
Multiple: 1
€3.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002734
Order Code2907957
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric1.83m
Connector BMicro USB Type B Plug
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
1.83m
Cable Length - Imperial
6ft
Jacket Colour
Black
Product Range
-
Connector to Connector
Type A Plug to Micro Type B Plug
Connector B
Micro USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC002734
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065317