Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002964
Order Code2917613
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
Thermal Conductivity1.44W/m.K
Tensile Strength11.4MPa
Dispensing MethodSyringe
Volume6ml
Weight13.5g
Product Range-
SVHCTo Be Advised
Product Overview
MC002964 epoxy adhesive is a high-performance, 2-part adhesive designed for strong and durable bonding in a variety of applications. The grey adhesive comes in a 6 ml syringe for easy and precise dispensing. With a thermal conductivity of 1.44 W/m.K and a tensile strength of 11.4MPa, this epoxy is ideal for bonding metal, plastics, ceramics, and other materials that require high-strength adhesion and heat resistance. Its two-part formulation ensures a reliable and long-lasting bond, making it perfect for industrial, electronics, and repair applications where precision and strength are critical.
- 1:1 mix ratio, 4hr working life
- Provides strong electrical insulation
- Thermal conductivity of 1.4W/(mK)
- 1hr cure time at 80°C (176°F)
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.44W/m.K
Dispensing Method
Syringe
Weight
13.5g
SVHC
To Be Advised
Adhesive Colour
Grey
Tensile Strength
11.4MPa
Volume
6ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:3077