Print Page
Image is for illustrative purposes only. Please refer to product description.
117 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.570 |
12+ | €16.890 |
24+ | €15.480 |
Price for:Each
Minimum: 1
Multiple: 1
€18.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002972
Order Code2917621
Technical Datasheet
Lubricant TypeGrease Carbon Conductive
Dispensing MethodTube
Volume85ml
Weight85.4g
Product Range-
SVHCTo Be Advised
Product Overview
MC002972 from Multicomp is a carbon-filled, electrically conductive grease. It lubricates, reduces contact resistance, repels moisture, prevents static build-up and is a powerful corrosion inhibitor. It is thermally stable and will not separate due to temperature cycling.
- Improves electrical connections between irregular and pitted surfaces
- Ensures electrical contact between loose or vibrating parts
- Prevents arching, pitting, hotspots and welds
- Reduces mechanical wear
- Silicone-free
Technical Specifications
Lubricant Type
Grease Carbon Conductive
Volume
85ml
Product Range
-
Dispensing Method
Tube
Weight
85.4g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12