Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.340 |
Price for:Each
Minimum: 1
Multiple: 1
€9.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC01002
Order Code2503749
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points1580Tie Points
No. of Distribution Strips / Buses3Bus Strips
No. of Terminal Strips2 Terminal Strips
Board Dimensions (L x W) - Imperial-
Board Dimensions (L x W) - Metric-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Great value and wide range of prototyping breadboards. Get prototyping your design with our range of solderless breadboards from Multicomp. Available in various sizes and configurations
- 2x 640 Contact terminal strip
- 3x 100 Contact distribution strips
- Two binding posts
- Solid aluminum base with rubber feet
- Phosphor bronze / nickel plated spring contacts
- Insertion Range: 20-29AWG(Ø 0.3-0.8mm)
- Material - ABS plastic
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
3Bus Strips
Board Dimensions (L x W) - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Total Number of Tie Points
1580Tie Points
No. of Terminal Strips
2 Terminal Strips
Board Dimensions (L x W) - Metric
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38