Print Page

Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
5+ | €1.280 |
Price for:Each
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC01003
Order Code2503751
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points270Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial3.3" x 1.8"
Board Dimensions (L x W) - Metric84mm x 46mm
Product Overview
Great value and wide range of prototyping breadboards. Get prototyping your design with our range of solderless breadboards from Multicomp. Available in various sizes and configurations
- 1x 230 contact terminal strip
- 2x 20 contact distribution strips
- Four mounting holes - ideal for building into other equipment
- Phosphor bronze / nickel plated spring contacts
- Insertion range: 20-29AWG(Ø0.3-0.8mm)
- Material - ABS plastic
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
3.3" x 1.8"
SVHC
No SVHC (14-Jun-2023)
Total Number of Tie Points
270Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
84mm x 46mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04