Print Page
Image is for illustrative purposes only. Please refer to product description.
221 In Stock
35 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.980 |
| 10+ | €2.480 |
| 100+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€2.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC01013
Order Code2503752
Technical Datasheet
Board TypeMatrix Board
Board MaterialABS (Acrylonitrile Butadiene Styrene)
Hole Diameter-
External Height-
External Width-
Board Thickness-
Product Overview
MC01013 prototyping box is a compact and durable ABS enclosure designed for electronic projects. Measuring 83mm x 53mm x 35mm, it provides an organized and secure space for prototyping and circuit assembly.
- Ideal for small electronic projects and prototypes
- Made from tough ABS plastic for excellent impact resistance and long-lasting durability
- Versatile design
- Matrix board design allows for easy integration and modification of circuits
- Safeguards components from external damage and interference
Technical Specifications
Board Type
Matrix Board
Hole Diameter
-
External Width
-
Board Material
ABS (Acrylonitrile Butadiene Styrene)
External Height
-
Board Thickness
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06