Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.440 |
3+ | €21.310 |
Product Information
Product Overview
The MC19672 is a 240VAC Axial Fan with a lubricated sleeve bearing and thermoplastic PBT (UL94V-0) impeller. This square tube axial AC fan comes with an impedance protected reliable shaded-pole motor and die-cast aluminum frame. The noise level is measured in a semi-anechoic chamber with background noise level below 15dB(A). The fan is running in free air with microphone at a distance of one meter from the fan intake. The air performance is measured by a double chamber. The values are recorded when the fan speed has stabilized at rated voltage. The direction of rotation is counter clock wise direction viewed from front of fan blade.
- 500MΩ at 500VDC Minimum insulation resistance
- 1500VAC for one second Dielectric strength
- -10 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
220V to 240V
91.5mm
Sleeve Bearing
39dBA
2250rpm
70mA
1.02m³/min
Square
25.5mm
36CFM
14.5W
Terminals
-
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate