Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €173.490 |
Price for:Each
Minimum: 1
Multiple: 1
€173.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC24617
Order Code1683516
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size176mm
External Depth89mm
Bearing TypePrecision Ball Bearing
Flow Rate - Metric9.49m³/min
Air Flow - CFM335CFM
Noise Rating66dBA
Power Rating30W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating270mA
IP Rating-
Air Flow - m3/min9.49m³/min
Product Range-
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
176mm
Bearing Type
Precision Ball Bearing
Air Flow - CFM
335CFM
Power Rating
30W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Fan Frame Type
Square
External Depth
89mm
Flow Rate - Metric
9.49m³/min
Noise Rating
66dBA
Rated Speed
3250rpm
Current Rating
270mA
Air Flow - m3/min
9.49m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC24617
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.083838