Print Page
Image is for illustrative purposes only. Please refer to product description.
354 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.920 |
15+ | €2.240 |
50+ | €1.860 |
150+ | €1.760 |
500+ | €1.740 |
Price for:Each
Minimum: 1
Multiple: 1
€2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC25115
Order Code2292935
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product Range-
Contact Voltage DC Nom14V
Coil Resistance90ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC25115 is an Automotive Relay with 1-form-C SPDT silver alloy contact. This MC25-series panel mount relay has quick-connect terminals, standard protecting and resistance type, without diode/shoulder and 90Ω coil resistance.
- 1600mW Coil power
- 500VAC for one minute Dielectric strength
- 100000 operations Electrical life
- 10ms Operate/release maximum time
- -40 to 85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
40A
Relay Mounting
Panel Mount
Product Range
-
Coil Resistance
90ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC25115
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032936