Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC33197
Order Code2411111
Product RangeMC33 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC33197
Order Code2411111
Product RangeMC33 Series
Technical Datasheet
Voltage Rating33VDC
Holding Current1.5A
Trip Current3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMC33 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC33197
2 Products Found
Technical Specifications
Voltage Rating
33VDC
Trip Current
3A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Holding Current
1.5A
Operating Temperature Min
-40°C
Product Range
MC33 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0