Print Page
Image is for illustrative purposes only. Please refer to product description.
359 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.190 |
15+ | €2.450 |
75+ | €2.030 |
150+ | €1.770 |
300+ | €1.750 |
Price for:Each
Minimum: 1
Multiple: 1
€3.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC3572-1220-241
Order Code2909080
Technical Datasheet
Contact ConfigurationDPDT-NO
Coil Voltage24VDC
Product Range-
Relay MountingThrough Hole
Coil Resistance2.15kohm
Switching Current Max500mA
Switching Voltage Max150VDC
Approvals & StandardsUL
SVHCTo Be Advised
Product Overview
- High speed
- Low driver power
Technical Specifications
Contact Configuration
DPDT-NO
Product Range
-
Coil Resistance
2.15kohm
Switching Voltage Max
150VDC
SVHC
To Be Advised
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002788