Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.540 |
3+ | €19.040 |
10+ | €17.740 |
Price for:Each
Minimum: 1
Multiple: 1
€20.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The MCAK103BSSSWPMM is a 1 x 3 silver waterproof Metal Keypad with matrix output.
- 200Ω Maximum contact resistance
- IP67 Protection rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
3
Panel Cutout Height
55.25mm
Keypad Array
1 x 3
Housing Material
Metal
Contact Voltage DC Nom
24V
Panel Cutout Width
23mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for MCAK103BSSSWPMM
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045