Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCBB1360
Order Code2764644
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points1360Tie Points
No. of Distribution Strips / Buses1Bus Strips
No. of Terminal Strips2 Terminal Strips
Board Dimensions (L x W) - Imperial6.5" x 3.23"
Board Dimensions (L x W) - Metric165mm x 82mm
SVHCTo Be Advised
Product Overview
Great value and wide range of prototyping breadboards. Get prototyping your design with our range of solderless breadboards from Multicomp. Available in various sizes and configurations
- Copper with nickel plated spring clips
- Wire range from 29AWG to 20AWG
- Rated voltage is 300V
- Rated current is 3A to 5A
- 1 distribution strip of 100 tie-point, 2 terminal strip of 1260 tie-point
- 2.54mm pitch
- Dimension is 82mm x 165.5mm x 8.5mmm
- Black metal plate is 211mm x 100mm x 1mm, 2 binding posts
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
1Bus Strips
Board Dimensions (L x W) - Imperial
6.5" x 3.23"
SVHC
To Be Advised
Total Number of Tie Points
1360Tie Points
No. of Terminal Strips
2 Terminal Strips
Board Dimensions (L x W) - Metric
165mm x 82mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245847