Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCBB830
Order Code2527467
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points830Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial6.5" x 2.2"
Board Dimensions (L x W) - Metric165mm x 56mm
Product Overview
MCBB830 solderless breadboard is a versatile and durable prototyping tool made from ABS plastic, measuring 165mm x 56mm. With 830 tie points, it allows for easy circuit assembly without the need for soldering, making it ideal for rapid testing and prototyping.
- Allows for quick and easy circuit assembly without the need for soldering
- Provides ample space for complex circuit designs and prototypes
- Made from strong and reliable acrylonitrile butadiene styrene (ABS) plastic
- Includes 2 bus strips for power distribution across the breadboard
- Compact size
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
6.5" x 2.2"
SVHC
No SVHC (14-Jun-2023)
Total Number of Tie Points
830Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
165mm x 56mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105089