Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCDI0021141S.
Order Code2444264
Product RangeMCDI0021 Series
Technical Datasheet
3.861 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.740 |
100+ | €1.350 |
250+ | €1.220 |
500+ | €1.110 |
1000+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCDI0021141S.
Order Code2444264
Product RangeMCDI0021 Series
Technical Datasheet
Product RangeMCDI0021 Series
Termination-
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Terminal TypeWire Splice
Insulator ColourGray
Insulator MaterialPC (Polycarbonate)
Terminal Material-
Technical Specifications
Product Range
MCDI0021 Series
Wire Size AWG Min
16AWG
Conductor Area CSA
1.5mm²
Insulator Colour
Gray
Terminal Material
-
Termination
-
Wire Size AWG Max
14AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134