Print Page
17 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.960 |
3+ | €27.500 |
Price for:Each
Minimum: 1
Multiple: 1
€28.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCDP201A 2123HBL.GN
Order Code1568428
Product RangeDP201A
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM107CFM
Noise Rating50dBA
Power Rating19W
Rated Speed2750rpm
Power Connection Type2 Lead Wires
Current Rating125mA
IP Rating-
Air Flow - m3/min3.03m³/min
Product RangeDP201A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCDP201A 2123HBL.GN is a 240VAC Axial Flow Fan with ball bearing and wire leaded power connection. Aluminium alloy frame and 24AWG lead wire connection. Counter-clockwise direction of rotation viewed from front of fan blade.
- 2750/3050RPM Speed rating
- 19/20W Rated power
- 0.26/0.32"-H₂O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
2750rpm
Current Rating
125mA
Air Flow - m3/min
3.03m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
107CFM
Power Rating
19W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DP201A
Technical Docs (2)
Alternatives for MCDP201A 2123HBL.GN
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.562