Print Page
105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.370 |
3+ | €28.860 |
Price for:Each
Minimum: 1
Multiple: 1
€30.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCDP203A 2123LBL.GN
Order Code1568427
Product RangeDP203A
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM78CFM
Noise Rating39dBA
Power Rating10W
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min2.209m³/min
Product RangeDP203A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCDP203A 2123LBL.GN is an AC Axial Fan with ball bearing system and lead wire power connection terminals. It features brushless motor design and overload protected using impedance protection.
- High performance fan
- UL94V-0 Flammability rated plastic impeller
- 2150RPM Rotor speed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
39dBA
Rated Speed
2300rpm
Current Rating
60mA
Air Flow - m3/min
2.209m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
78CFM
Power Rating
10W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DP203A
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.538414