Print Page
4.005 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.620 |
10+ | €1.350 |
25+ | €1.110 |
100+ | €0.952 |
150+ | €0.830 |
250+ | €0.735 |
1000+ | €0.720 |
1500+ | €0.706 |
Price for:Each
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCI005141S
Order Code2448323
Product RangeMCI005
Technical Datasheet
Product RangeMCI005
Termination-
Wire Size AWG Min11AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Terminal TypeWire Splice
Insulator ColourOrange
Insulator MaterialPC (Polycarbonate)
Terminal Material-
Product Overview
- Non-stripping, multi-connection wire connector
- No need to remove wire insulation, no need to splice the wires, no need for taping
- Water and dust resistant (IP 33), absolutely free from electric shock
- As easy as 1-2-3 operation, accommodate all kinds of electric wires
- 11 to 10AWG wire size, orange colour, 25A maximum current, 600V measured voltage EN(V)
- Caged wire clamps without stripping and splicing
- Solid and/or stranded wire type
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCI005
Wire Size AWG Min
11AWG
Conductor Area CSA
4mm²
Insulator Colour
Orange
Terminal Material
-
Termination
-
Wire Size AWG Max
10AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00431