Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPAS6B2M1CE6
Order Code1638335
Your Part Number
Technical Datasheet
1.324 In Stock
1.200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.590 |
| 10+ | €3.210 |
| 50+ | €2.980 |
| 150+ | €2.800 |
Price for:Each
Minimum: 1
Multiple: 1
€3.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPAS6B2M1CE6
Order Code1638335
Technical Datasheet
Product Range-
Contact Voltage AC Nom125V
Contact Voltage DC Nom50V
Contact Current Max400mA
Product Overview
The MCPAS6B2M1CE6 is a single-pole single-throw Pushbutton Switch with solder lug terminations, anti-rotation threaded bushing, gold-plated cover silver contact, epoxy (standard) seal, flat plunger top allowing marking and green cap.
- 50mΩ Maximum initial contact resistance
- 1GΩ at 500VDC Minimum insulation resistance
- 1000VAC RMS Dielectric strength
- IP67 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Contact Voltage DC Nom
50V
Contact Voltage AC Nom
125V
Contact Current Max
400mA
Technical Docs (1)
Alternatives for MCPAS6B2M1CE6
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025